TPS92612QDBVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-50440-2-ND - Tape & Reel (TR) 296-50440-1-ND - Cut Tape (CT) 296-50440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS92612QDBVRQ1 | |
Description | IC LED DRV LIN PWM 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS92612QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03480 | ¥503.48 |
250 | ¥4.70624 | ¥1,176.56 |
500 | ¥4.15902 | ¥2,079.51 |
1,000 | ¥3.28341 | ¥3,283.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06452 | ¥9,193.56 |
6,000 | ¥2.91130 | ¥17,467.80 |
15,000 | ¥2.80184 | ¥42,027.60 |
30,000 | ¥2.71429 | ¥81,428.70 |