SMBJ20CA-Q | ||
---|---|---|
DigiKey Part Number | 118-SMBJ20CA-QTR-ND - Tape & Reel (TR) 118-SMBJ20CA-QCT-ND - Cut Tape (CT) 118-SMBJ20CA-QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ20CA-Q | |
Description | TVS DIODE 20VWM 32.4VC SMB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ20CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13440 | ¥213.44 |
500 | ¥1.66634 | ¥833.17 |
1,000 | ¥1.35438 | ¥1,354.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21077 | ¥3,632.31 |
6,000 | ¥1.14920 | ¥6,895.20 |
9,000 | ¥1.06711 | ¥9,603.99 |
30,000 | ¥1.04248 | ¥31,274.40 |
75,000 | ¥1.01591 | ¥76,193.25 |