PDTC143XU,115 | ||
---|---|---|
DigiKey Part Number | 1727-1713-2-ND - Tape & Reel (TR) 1727-1713-1-ND - Cut Tape (CT) 1727-1713-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC143XU,115 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC143XU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.47940 | ¥47.94 |
500 | ¥0.37648 | ¥188.24 |
1,000 | ¥0.26147 | ¥261.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21656 | ¥649.68 |
6,000 | ¥0.20478 | ¥1,228.68 |
9,000 | ¥0.17428 | ¥1,568.52 |
30,000 | ¥0.16122 | ¥4,836.60 |
75,000 | ¥0.13943 | ¥10,457.25 |
150,000 | ¥0.11590 | ¥17,385.00 |