TLIN10283SDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TLIN10283SDRQ1TR-ND - Tape & Reel (TR) 296-TLIN10283SDRQ1CT-ND - Cut Tape (CT) 296-TLIN10283SDRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLIN10283SDRQ1 | |
Description | IC TRANSCEIVER 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver LIN 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLIN10283SDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.33000 | ¥123.30 |
25 | ¥11.62760 | ¥290.69 |
100 | ¥9.90790 | ¥990.79 |
250 | ¥9.30284 | ¥2,325.71 |
500 | ¥8.14006 | ¥4,070.03 |
1,000 | ¥6.74464 | ¥6,744.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.27953 | ¥15,698.83 |
5,000 | ¥6.04694 | ¥30,234.70 |
12,500 | ¥5.81437 | ¥72,679.62 |