TLIN10285DRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TLIN10285DRQ1TR-ND - Tape & Reel (TR) 296-TLIN10285DRQ1CT-ND - Cut Tape (CT) 296-TLIN10285DRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLIN10285DRQ1 | |
Description | IC TRANSCEIVER 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver LIN 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLIN10285DRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.79700 | ¥117.97 |
25 | ¥11.12520 | ¥278.13 |
100 | ¥9.48020 | ¥948.02 |
250 | ¥8.90156 | ¥2,225.39 |
500 | ¥7.78886 | ¥3,894.43 |
1,000 | ¥6.45361 | ¥6,453.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.00852 | ¥15,021.30 |
5,000 | ¥5.78600 | ¥28,930.00 |
12,500 | ¥5.56346 | ¥69,543.25 |