
TLIN1021ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1021ADRQ1TR-ND - Tape & Reel (TR) 296-TLIN1021ADRQ1CT-ND - Cut Tape (CT) 296-TLIN1021ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1021ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 20kbps, 100kbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 130 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.19000 | ¥11.19 |
| 10 | ¥8.08400 | ¥80.84 |
| 25 | ¥7.31640 | ¥182.91 |
| 100 | ¥6.47020 | ¥647.02 |
| 250 | ¥6.06644 | ¥1,516.61 |
| 500 | ¥5.82312 | ¥2,911.56 |
| 1,000 | ¥5.71201 | ¥5,712.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.41117 | ¥13,527.93 |
| 5,000 | ¥5.28368 | ¥26,418.40 |
| 7,500 | ¥5.21984 | ¥39,148.80 |
| 12,500 | ¥5.14909 | ¥64,363.62 |
| 17,500 | ¥5.10776 | ¥89,385.80 |








