DRV8242HQRHLRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8242HQRHLRQ1

DigiKey Part Number
296-DRV8242HQRHLRQ1TR-ND - Tape & Reel (TR)
296-DRV8242HQRHLRQ1CT-ND - Cut Tape (CT)
296-DRV8242HQRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8242HQRHLRQ1
Description
AUTOMOTIVE, 40-V 6-A H-BRIDGE DR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS Hardwired (HW) 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Hardwired (HW)
Technology
Bi-CMOS
Step Resolution
-
Applications
-
Current - Output
6A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.80000¥27.80
10¥20.89100¥208.91
25¥19.15240¥478.81
100¥17.24370¥1,724.37
250¥16.33332¥4,083.33
500¥15.78446¥7,892.23
1,000¥15.33277¥15,332.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.77486¥44,324.58
Manufacturers Standard Package