DRV8874QPWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-DRV8874QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8874QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8874QPWPRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8874QPWPRQ1 | |
Description | IC MOTOR DRIVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar, Unipolar Motor Driver NMOS PWM 16-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8874QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 4.5V ~ 37V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.14920 | ¥503.73 |
100 | ¥17.46210 | ¥1,746.21 |
250 | ¥16.56648 | ¥4,141.62 |
500 | ¥14.86482 | ¥7,432.41 |
1,000 | ¥12.53666 | ¥12,536.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.90982 | ¥35,729.46 |
6,000 | ¥11.46208 | ¥68,772.48 |