BZT52-B5V1-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-B5V1-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B5V1-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B5V1-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1-AU_R1_000A1 |
Description | SOD-123, ZENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.41540 | ¥41.54 |
500 | ¥0.34660 | ¥173.30 |
1,000 | ¥0.24078 | ¥240.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20868 | ¥626.04 |
6,000 | ¥0.19356 | ¥1,161.36 |
9,000 | ¥0.16624 | ¥1,496.16 |