Voice-Band Interface 16 b Serial 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC14KIDBTR

DigiKey Part Number
296-39264-2-ND - Tape & Reel (TR)
296-39264-1-ND - Cut Tape (CT)
296-39264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC14KIDBTR
Description
IC CODEC 16BIT 26KSPS 30-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC14KIDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
85 / 92
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 1.95V
Type
Voice-Band
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Number of ADCs / DACs
1 / 1
Supplier Device Package
30-TSSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.62000¥36.62
10¥27.66400¥276.64
25¥25.42600¥635.65
100¥22.96850¥2,296.85
250¥21.79732¥5,449.33
500¥21.68380¥10,841.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.03164¥40,063.28
4,000¥19.63794¥78,551.76
Manufacturers Standard Package