TMAG5170A1EDGKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMAG5170A1EDGKRQ1TR-ND - Tape & Reel (TR) 296-TMAG5170A1EDGKRQ1CT-ND - Cut Tape (CT) 296-TMAG5170A1EDGKRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMAG5170A1EDGKRQ1 | |
Description | AUTOMOTIVE, HIGH-PRECISION, LINE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMAG5170A1EDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SPI | |
Sensing Range | ±25mT, ±50mT, ±100mT | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 245µA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 3.5MHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99800 | ¥199.98 |
25 | ¥18.86160 | ¥471.54 |
100 | ¥16.07140 | ¥1,607.14 |
250 | ¥15.09044 | ¥3,772.61 |
500 | ¥13.20408 | ¥6,602.04 |
1,000 | ¥10.94060 | ¥10,940.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.18603 | ¥25,465.08 |
5,000 | ¥9.80877 | ¥49,043.85 |