HMC1021S-TR | ||
---|---|---|
DigiKey Part Number | 342-1003-2-ND - Tape & Reel (TR) 342-1003-1-ND - Cut Tape (CT) 342-1003-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC1021S-TR | |
Description | SENSOR MR WHEAT BRDG 8SOIC | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1021S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 2V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.72000 | ¥67.72 |
10 | ¥54.19400 | ¥541.94 |
25 | ¥50.12840 | ¥1,253.21 |
100 | ¥43.35480 | ¥4,335.48 |
500 | ¥40.64514 | ¥20,322.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.53559 | ¥33,535.59 |