
TMAG5170UEVM | |
|---|---|
DigiKey Part Number | 296-TMAG5170UEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5170UEVM |
Description | EVAL BOARD FOR TMAG5170 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5170 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Utilized IC / Part TMAG5170 |
Sensor Type Hall Effect | Base Product Number |
Sensing Range ±25mT, ±50mT, ±75mT, ±100mT, ±150mT, ±300mT |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |








