TMAG3001 - Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG3001EVM

DigiKey Part Number
296-TMAG3001EVM-ND
Manufacturer
Manufacturer Product Number
TMAG3001EVM
Description
TMAG3001 EVALUATION MODULE FOR L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMAG3001 - Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Texas Instruments
Sensitivity
840LSB/mT, 420LSB/mT
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Embedded
Yes, MCU
Sensor Type
Hall Effect
Contents
Board(s)
Sensing Range
±40mT, ±80mT, ±133mT, ±266mT
Utilized IC / Part
TMAG3001
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.78000¥279.78
Manufacturers Standard Package