ALS31313KLEATR-JOY | ||
---|---|---|
DigiKey Part Number | 620-2010-2-ND - Tape & Reel (TR) 620-2010-1-ND - Cut Tape (CT) 620-2010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ALS31313KLEATR-JOY | |
Description | SENSOR HALL EFFECT I2C | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ALS31313KLEATR-JOY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±200mT, ±800mT | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Sleep Mode | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥17.77300 | ¥177.73 |
25 | ¥14.42200 | ¥360.55 |
50 | ¥13.41580 | ¥670.79 |
100 | ¥12.74500 | ¥1,274.50 |
500 | ¥10.73240 | ¥5,366.20 |
1,000 | ¥10.06170 | ¥10,061.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.72627 | ¥38,905.08 |
8,000 | ¥9.22319 | ¥73,785.52 |