TLE4922XANFHALA1 | ||
---|---|---|
DigiKey Part Number | TLE4922XANFHALA1CT-ND - Cut Tape (CT) TLE4922XANFHALA1TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TLE4922XANFHALA1 | |
Description | SENSOR HALL ANALOG SSO4-1 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE4922XANFHALA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±400mT | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 8mA | |
Resolution | - | |
Bandwidth | 8kHz | |
Operating Temperature | -40°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
10 | ¥17.60100 | ¥176.01 |
25 | ¥14.27920 | ¥356.98 |
50 | ¥13.28420 | ¥664.21 |
100 | ¥12.62000 | ¥1,262.00 |
500 | ¥10.62716 | ¥5,313.58 |
1,000 | ¥9.96296 | ¥9,962.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.22029 | ¥16,440.58 |