TLE4988CXTNM28HAMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE4988CXTNM28HAMA1TR-ND - Tape & Reel (TR) 448-TLE4988CXTNM28HAMA1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TLE4988CXTNM28HAMA1 | |
Description | SPEED & CURRENT SENSORS PG-SSO-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Open Drain Hall Effect PG-SSO-3-52 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE4988CXTNM28HAMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Sensing Range | -31.1mT ~ 134.6mT | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 8.8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | Programmable, Temperature Compensated | |
Operating Temperature | -40°C ~ 195°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-52 | |
Package / Case | 3-SIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥29.11000 | ¥291.10 |
25 | ¥25.87920 | ¥646.98 |
50 | ¥24.58540 | ¥1,229.27 |
100 | ¥23.93850 | ¥2,393.85 |
500 | ¥20.05642 | ¥10,028.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.76247 | ¥28,143.71 |
3,000 | ¥18.11548 | ¥54,346.44 |