AH49HZ3-G1 | ||
---|---|---|
DigiKey Part Number | 31-AH49HZ3-G1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AH49HZ3-G1 | |
Description | SENSOR HALL EFFECT ANALOG TO92S | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis TO-92S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±300mT | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Supplier Device Package | TO-92S | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥6.78900 | ¥67.89 |
25 | ¥5.43120 | ¥135.78 |
100 | ¥4.97980 | ¥497.98 |
500 | ¥4.18758 | ¥2,093.79 |
1,000 | ¥3.73484 | ¥3,734.84 |
5,000 | ¥3.39535 | ¥16,976.75 |