SS496B-T2 | ||
---|---|---|
DigiKey Part Number | 480-6213-1-ND - Cut Tape (CT) 480-6213-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SS496B-T2 | |
Description | SENSOR HALL ANALOG RADIAL LEAD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis Radial Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±84mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥44.30300 | ¥443.03 |
25 | ¥40.97760 | ¥1,024.44 |
100 | ¥35.43980 | ¥3,543.98 |
500 | ¥33.22464 | ¥16,612.32 |
1,000 | ¥31.00966 | ¥31,009.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥29.45918 | ¥147,295.90 |