EQ731L | ||
---|---|---|
DigiKey Part Number | EQ731L-ND | |
Manufacturer | ||
Manufacturer Product Number | EQ731L | |
Description | SENSOR HALL EFFECT ANALOG 3SIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 3-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | EQ731L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 1.2mA | |
Resolution | - | |
Bandwidth | 210kHz | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥12.98700 | ¥129.87 |
500 | ¥8.41590 | ¥4,207.95 |
1,000 | ¥7.45401 | ¥7,454.01 |
5,000 | ¥6.97310 | ¥34,865.50 |
10,000 | ¥6.49220 | ¥64,922.00 |