12TQ200 | ||
---|---|---|
DigiKey Part Number | 1655-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | 12TQ200 | |
Description | DIODE SCHOTTKY 200V 15A TO220AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 15A Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 200 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
50 | ¥5.61840 | ¥280.92 |
100 | ¥4.45190 | ¥445.19 |
500 | ¥3.77384 | ¥1,886.92 |
1,000 | ¥3.07415 | ¥3,074.15 |
2,000 | ¥2.89396 | ¥5,787.92 |
5,000 | ¥2.75616 | ¥13,780.80 |
10,000 | ¥2.62895 | ¥26,289.50 |