9161 | ||
---|---|---|
DigiKey Part Number | 469-9161-ND | |
Manufacturer | ||
Manufacturer Product Number | 9161 | |
Description | MAGNET 1.000"D X 0.125"THICK CYL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 1.000" Dia x 0.125" H (25.40mm x 3.18mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Gauss Strength | 1803G | |
Size | 1.000" Dia x 0.125" H (25.40mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥30.90700 | ¥309.07 |
100 | ¥25.41210 | ¥2,541.21 |
1,000 | ¥19.91761 | ¥19,917.61 |