Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5057A2QLPG

DigiKey Part Number
296-DRV5057A2QLPG-ND
Manufacturer
Manufacturer Product Number
DRV5057A2QLPG
Description
SEN HALL EFFECT PWM TO-92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
20mA
Packaging
Tube
Bandwidth
2kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
TO-92-3
Output Type
PWM
Mounting Type
Through Hole
Sensing Range
±42mT
Package / Case
TO-226-3, TO-92-3 Short Body
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
5¥15.56400¥77.82
10¥14.84500¥148.45
25¥13.97280¥349.32
50¥13.37760¥668.88
100¥12.83420¥1,283.42
500¥11.74008¥5,870.04
1,000¥11.33304¥11,333.04
5,000¥10.51340¥52,567.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.