


DRV5057A1QLPGM | |
|---|---|
DigiKey Part Number | 296-53066-ND |
Manufacturer | |
Manufacturer Product Number | DRV5057A1QLPGM |
Description | SEN HALL EFFECT PWM TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057A1QLPGM Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 20mA |
Packaging Bulk | Bandwidth 2kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type PWM | Mounting Type Through Hole |
Sensing Range ±21mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 5 | ¥6.02000 | ¥30.10 |
| 10 | ¥5.71500 | ¥57.15 |
| 25 | ¥5.33920 | ¥133.48 |
| 50 | ¥5.08780 | ¥254.39 |
| 100 | ¥4.85610 | ¥485.61 |
| 500 | ¥4.39236 | ¥2,196.18 |
| 3,000 | ¥3.97566 | ¥11,926.98 |
| 6,000 | ¥3.83805 | ¥23,028.30 |



