8188 | ||
---|---|---|
DigiKey Part Number | 469-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 8188 | |
Description | MAGNET 1.000"D X 0.125"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" Dia x 0.125" H (25.4mm x 3.18mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 1456G (Surface Gauss) | |
Size | 1.000" Dia x 0.125" H (25.4mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥20.67200 | ¥206.72 |
136 | ¥16.99412 | ¥2,311.20 |
1,088 | ¥13.31988 | ¥14,492.03 |
5,032 | ¥12.40129 | ¥62,403.29 |