
9049 | |
|---|---|
DigiKey Part Number | 469-1075-ND |
Manufacturer | |
Manufacturer Product Number | 9049 |
Description | MAGNET 0.236"D X 0.098"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.236" Dia x 0.098" H (6.00mm x 2.50mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer Radial Magnets, Inc. | Finish NiCuNi |
Packaging Bulk | Grade N35SH |
Part Status Active | Size 0.236" Dia x 0.098" H (6.00mm x 2.50mm) |
Shape Cylindrical | Operating Temperature 150°C (TA) |
Magnetization Diametric |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.82000 | ¥6.82 |
| 5 | ¥6.00200 | ¥30.01 |
| 10 | ¥5.69500 | ¥56.95 |
| 25 | ¥5.32560 | ¥133.14 |
| 50 | ¥5.07040 | ¥253.52 |
| 100 | ¥4.83940 | ¥483.94 |
| 500 | ¥4.37364 | ¥2,186.82 |
| 1,000 | ¥4.20079 | ¥4,200.79 |
| 5,000 | ¥3.85290 | ¥19,264.50 |
















