SS40A | ||
---|---|---|
DigiKey Part Number | 480-1998-ND | |
Manufacturer | ||
Manufacturer Product Number | SS40A | |
Description | MAG SWITCH BIPOLAR RADIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥27.98600 | ¥279.86 |
25 | ¥24.87440 | ¥621.86 |
50 | ¥23.62980 | ¥1,181.49 |
100 | ¥23.00920 | ¥2,300.92 |
500 | ¥19.27752 | ¥9,638.76 |
1,000 | ¥18.03388 | ¥18,033.88 |