SS40F | ||
---|---|---|
DigiKey Part Number | SS40F-ND | |
Manufacturer | ||
Manufacturer Product Number | SS40F | |
Description | MAGNETIC SWITCH BIPOLAR 3SIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥26.68000 | ¥266.80 |
25 | ¥23.71520 | ¥592.88 |
50 | ¥22.52800 | ¥1,126.40 |
100 | ¥21.93540 | ¥2,193.54 |
500 | ¥18.37794 | ¥9,188.97 |