Comparator Standard (General Purpose) Open-Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339AN/NOPB

DigiKey Part Number
296-39009-5-ND
Manufacturer
Manufacturer Product Number
LM339AN/NOPB
Description
IC COMPARATOR 4 GEN PUR 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM339AN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
16mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
4
Mounting Type
Through Hole
Output Type
Open-Collector
Supplier Device Package
14-PDIP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,502
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥11.52800¥115.28
25¥10.48960¥262.24
100¥9.34920¥934.92
250¥8.80488¥2,201.22
500¥8.47692¥4,238.46
1,000¥8.20690¥8,206.90
2,500¥7.92200¥19,805.00
5,000¥7.75021¥38,751.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.