1N5627-TR | ||
---|---|---|
DigiKey Part Number | 1N5627TR-ND - Tape & Reel (TR) 1N5627CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5627-TR | |
Description | DIODE AVALANCHE 800V 3A SOD64 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 800 V 3A Through Hole SOD-64 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.98600 | ¥69.86 |
100 | ¥5.43290 | ¥543.29 |
500 | ¥4.60478 | ¥2,302.39 |
1,000 | ¥3.75102 | ¥3,751.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.53117 | ¥8,827.92 |
5,000 | ¥3.36301 | ¥16,815.05 |
12,500 | ¥3.20779 | ¥40,097.38 |
25,000 | ¥3.20165 | ¥80,041.25 |