
1SS352,H3F | |
|---|---|
DigiKey Part Number | 1SS352H3FTR-ND - Tape & Reel (TR) 1SS352H3FCT-ND - Cut Tape (CT) 1SS352H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS352,H3F |
Description | DIODE STANDARD 80V 100MA SC762 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-76-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS352,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-76-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.59500 | ¥5.95 |
| 100 | ¥0.49040 | ¥49.04 |
| 500 | ¥0.35542 | ¥177.71 |
| 1,000 | ¥0.31168 | ¥311.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.16704 | ¥501.12 |
| 6,000 | ¥0.14058 | ¥843.48 |
| 9,000 | ¥0.14000 | ¥1,260.00 |
| 15,000 | ¥0.12961 | ¥1,944.15 |










