



DRV5053VAQLPGM | |
|---|---|
DigiKey Part Number | 296-41085-1-ND - Cut Tape (CT) 296-41085-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQLPGM Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±9mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 5 | ¥5.06200 | ¥25.31 |
| 10 | ¥4.79700 | ¥47.97 |
| 25 | ¥4.48240 | ¥112.06 |
| 50 | ¥4.26740 | ¥213.37 |
| 100 | ¥4.06970 | ¥406.97 |
| 500 | ¥3.67288 | ¥1,836.44 |
| 1,000 | ¥3.52558 | ¥3,525.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.59081 | ¥10,772.43 |
| 6,000 | ¥3.46353 | ¥20,781.18 |
| 9,000 | ¥3.39406 | ¥30,546.54 |
| 15,000 | ¥3.31140 | ¥49,671.00 |
| 21,000 | ¥3.25975 | ¥68,454.75 |





