TMAG5170A2EDGKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMAG5170A2EDGKRQ1TR-ND - Tape & Reel (TR) 296-TMAG5170A2EDGKRQ1CT-ND - Cut Tape (CT) 296-TMAG5170A2EDGKRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMAG5170A2EDGKRQ1 | |
Description | AUTOMOTIVE, HIGH-PRECISION, LINE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TMAG5170A2EDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SPI | |
Sensing Range | ±75mT, ±150mT, ±300mT | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 245µA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 3.5MHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.40000 | ¥254.00 |
25 | ¥24.01080 | ¥600.27 |
100 | ¥20.80820 | ¥2,080.82 |
250 | ¥19.74152 | ¥4,935.38 |
500 | ¥17.71396 | ¥8,856.98 |
1,000 | ¥14.93953 | ¥14,939.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.96218 | ¥24,905.45 |
5,000 | ¥9.59320 | ¥47,966.00 |