MLX90393ELW-ABA-012-RE | ||
---|---|---|
DigiKey Part Number | 413-MLX90393ELW-ABA-012-RETR-ND - Tape & Reel (TR) 413-MLX90393ELW-ABA-012-RECT-ND - Cut Tape (CT) 413-MLX90393ELW-ABA-012-REDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLX90393ELW-ABA-012-RE | |
Description | SENSOR HALL I2C/SPI 16QFN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥21.68900 | ¥216.89 |
25 | ¥17.59760 | ¥439.94 |
50 | ¥16.36940 | ¥818.47 |
100 | ¥15.55010 | ¥1,555.01 |
500 | ¥13.09522 | ¥6,547.61 |
1,000 | ¥12.27675 | ¥12,276.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.45828 | ¥57,291.40 |