MLX90393ELW-ABA-013-SP | |
---|---|
DigiKey Part Number | MLX90393ELW-ABA-013-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-013-SP |
Description | SENSOR HALL I2C/SPI 16QFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 120 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥21.69000 | ¥216.90 |
120 | ¥15.55158 | ¥1,866.19 |
1,080 | ¥12.27749 | ¥13,259.69 |
5,040 | ¥11.45901 | ¥57,753.41 |