
B3173BGR-20C0001Q3U1930 | |
|---|---|
DigiKey Part Number | 3147-B3173BGR-20C0001Q3U1930TR-ND - Tape & Reel (TR) 3147-B3173BGR-20C0001Q3U1930CT-ND - Cut Tape (CT) 3147-B3173BGR-20C0001Q3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3173BGR-20C0001Q3U1930 |
Description | LED RGB 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.6V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.6V Green, 2.6V Blue | |
Current - Test | - | |
Viewing Angle | 145° Red, 128° Green, 136° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.35280 | ¥4,058.40 |











