IN-S63TBS5R5G5B | ||
---|---|---|
DigiKey Part Number | 1830-IN-S63TBS5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-S63TBS5R5G5BCT-ND - Cut Tape (CT) 1830-IN-S63TBS5R5G5BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S63TBS5R5G5B | |
Description | LED RGB CLEAR 0603 SMD R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 530nm Green, 473nm Blue LED Indication - Discrete 2.2V Red, 3V Green, 3V Blue 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | IN-S63TBS5R5G5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3V Green, 3V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm Red, 527nm Green, 470nm Blue | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84620 | ¥184.62 |
1,000 | ¥1.42514 | ¥1,425.14 |
2,000 | ¥1.28778 | ¥2,575.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28778 | ¥5,151.12 |
8,000 | ¥1.20193 | ¥9,615.44 |
12,000 | ¥1.15900 | ¥13,908.00 |
28,000 | ¥1.14183 | ¥31,971.24 |