Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2713RGBA1

DigiKey Part Number
1080-EASV2713RGBA1TR-ND - Tape & Reel (TR)
1080-EASV2713RGBA1CT-ND - Cut Tape (CT)
1080-EASV2713RGBA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV2713RGBA1
Description
LED RGB DIFFUSED SMD RA
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV2713RGBA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.85V Red, 2.9V Green, 2.9V Blue
Mfr
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
626nm Red, 518nm Green, 468nm Blue
Lens Color
White
Package / Case
4-SMD, No Lead
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.70mm L x 1.35mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
2.00mm x 0.55mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111,258
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.99400¥29.94
100¥2.15520¥215.52
500¥1.77590¥887.95
1,000¥1.65110¥1,651.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.54504¥3,090.08
4,000¥1.45500¥5,820.00
6,000¥1.40879¥8,452.74
10,000¥1.35659¥13,565.90
14,000¥1.32553¥18,557.42
20,000¥1.31051¥26,210.20
Manufacturers Standard Package