Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3015RGBA0

DigiKey Part Number
1080-1502-2-ND - Tape & Reel (TR)
1080-1502-1-ND - Cut Tape (CT)
1080-1502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV3015RGBA0
Description
LED RGB CLEAR 4SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV3015RGBA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.50mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,528
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.65500¥26.55
100¥1.90290¥190.29
500¥1.56188¥780.94
1,000¥1.44956¥1,449.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.35409¥2,708.18
4,000¥1.27296¥5,091.84
6,000¥1.23131¥7,387.86
10,000¥1.18426¥11,842.60
14,000¥1.15626¥16,187.64
20,000¥1.12895¥22,579.00
Manufacturers Standard Package