Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

112

DigiKey Part Number
36-112-ND
Manufacturer
Manufacturer Product Number
112
Description
BATT CONTACT SPRING MULTIPLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Contact
Height Above Board
0.041" (1.05mm)
Style
Contact Spring (Leaf)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,359
Factory Stock: 35,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.53400¥25.34
25¥2.35640¥58.91
100¥2.10660¥210.66
500¥1.85002¥925.01
1,000¥1.74912¥1,749.12
2,500¥1.62430¥4,060.75
5,000¥1.53579¥7,678.95
Manufacturers Standard Package