
XZCCBDMEDGK161W | |
|---|---|
DigiKey Part Number | 1497-XZCCBDMEDGK161WTR-ND - Tape & Reel (TR) 1497-XZCCBDMEDGK161WCT-ND - Cut Tape (CT) 1497-XZCCBDMEDGK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCCBDMEDGK161W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.65V Green, 2.65V Blue | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.43000 | ¥8.43 |
| 10 | ¥5.90400 | ¥59.04 |
| 100 | ¥4.36460 | ¥436.46 |
| 500 | ¥3.67958 | ¥1,839.79 |
| 1,000 | ¥3.45523 | ¥3,455.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.16720 | ¥9,501.60 |
| 6,000 | ¥3.02076 | ¥18,124.56 |
| 9,000 | ¥2.94576 | ¥26,511.84 |
| 15,000 | ¥2.86111 | ¥42,916.65 |
| 21,000 | ¥2.81078 | ¥59,026.38 |










