E3113BGR-10D0003Q3U1930 | ||
---|---|---|
DigiKey Part Number | 3147-E3113BGR-10D0003Q3U1930TR-ND - Tape & Reel (TR) 3147-E3113BGR-10D0003Q3U1930CT-ND - Cut Tape (CT) 3147-E3113BGR-10D0003Q3U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | E3113BGR-10D0003Q3U1930 | |
Description | LED RGB 4SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28366 | ¥6,850.98 |