


ADP150ACBZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP150ACBZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP150ACBZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP150ACBZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150ACBZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP150ACBZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 22 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.76x0.76) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.68300 | ¥76.83 |
| 25 | ¥6.95320 | ¥173.83 |
| 100 | ¥6.15270 | ¥615.27 |
| 250 | ¥5.77028 | ¥1,442.57 |
| 500 | ¥5.53974 | ¥2,769.87 |
| 1,000 | ¥5.44067 | ¥5,440.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.11583 | ¥15,347.49 |
| 6,000 | ¥5.00118 | ¥30,007.08 |
| 9,000 | ¥4.94376 | ¥44,493.84 |
| 15,000 | ¥4.88014 | ¥73,202.10 |













