



ADP165ACBZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP165ACBZ-1.8-R7TR-ND - Tape & Reel (TR) ADP165ACBZ-1.8-R7CT-ND - Cut Tape (CT) ADP165ACBZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACBZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACBZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 2.4 µA |
Mfr | Current - Supply (Max) 6.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-WFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.96x0.96) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50100 | ¥85.01 |
| 25 | ¥7.70080 | ¥192.52 |
| 100 | ¥6.82670 | ¥682.67 |
| 250 | ¥6.40940 | ¥1,602.35 |
| 500 | ¥6.15766 | ¥3,078.83 |
| 1,000 | ¥6.07330 | ¥6,073.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.69482 | ¥17,084.46 |
| 6,000 | ¥5.56966 | ¥33,417.96 |
| 9,000 | ¥5.50698 | ¥49,562.82 |
| 15,000 | ¥5.43751 | ¥81,562.65 |







