ADP165 RedyKit™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP165 RedyKit™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
ADP165Z-REDYKIT_Contents
Multiparameter Wearable Vital Signs Monitoring Platform

ADP165Z-REDYKIT

DigiKey Part Number
505-ADP165Z-REDYKIT-ND
Manufacturer
Manufacturer Product Number
ADP165Z-REDYKIT
Description
EVAL BOARD FOR ADP165
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ADP165 RedyKit™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
150mA
Manufacturer
Analog Devices Inc.
Voltage - Input
2.2V ~ 5.5V
Series
Regulator Type
Positive Adjustable
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ADP165
Channels per IC
1 - Single
Base Product Number
Voltage - Output
1.2V ~ 4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥305.99000¥305.99
Manufacturers Standard Package