



ADP165ACBZ-2.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP165ACBZ-2.3-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP165ACBZ-2.3-R7 |
Description | IC REG LINEAR 2.3V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACBZ-2.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6.2 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package 4-WLCSP (0.96x0.96) |
Voltage Dropout (Max) 0.225V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.69500 | ¥17,085.00 |
| 6,000 | ¥5.56983 | ¥33,418.98 |
| 9,000 | ¥5.50715 | ¥49,564.35 |
| 15,000 | ¥5.43768 | ¥81,565.20 |





