
DRV5032FBLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5032FBLPGMCT-ND - Cut Tape (CT) 296-DRV5032FBLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5032FBLPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.77900 | ¥27.79 |
| 25 | ¥2.48080 | ¥62.02 |
| 100 | ¥2.15270 | ¥215.27 |
| 250 | ¥1.99604 | ¥499.01 |
| 500 | ¥1.90160 | ¥950.80 |
| 1,000 | ¥1.82386 | ¥1,823.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.72785 | ¥5,183.55 |
| 6,000 | ¥1.68082 | ¥10,084.92 |
| 9,000 | ¥1.65728 | ¥14,915.52 |
| 15,000 | ¥1.63120 | ¥24,468.00 |
| 21,000 | ¥1.61595 | ¥33,934.95 |
| 30,000 | ¥1.60130 | ¥48,039.00 |









