
DRV5032FBLPG | |
|---|---|
DigiKey Part Number | 296-DRV5032FBLPG-ND |
Manufacturer | |
Manufacturer Product Number | DRV5032FBLPG |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Bulk | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.02000 | ¥50.20 |
| 25 | ¥4.51880 | ¥112.97 |
| 100 | ¥3.96630 | ¥396.63 |
| 250 | ¥3.70232 | ¥925.58 |
| 500 | ¥3.54352 | ¥1,771.76 |
| 1,000 | ¥3.41278 | ¥3,412.78 |
| 3,000 | ¥3.25124 | ¥9,753.72 |
| 5,000 | ¥3.19151 | ¥15,957.55 |






