RR112-1G42-531 | ||
---|---|---|
DigiKey Part Number | 306-RR112-1G42-531TR-ND - Tape & Reel (TR) 306-RR112-1G42-531CT-ND - Cut Tape (CT) 306-RR112-1G42-531DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR112-1G42-531 | |
Description | TMR ANLG MAGNETIC SENSOR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor X Axis SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X | |
Output Type | Analog Voltage | |
Sensing Range | ±8mT | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.88800 | ¥48.88 |
25 | ¥3.91000 | ¥97.75 |
100 | ¥3.58450 | ¥358.45 |
500 | ¥3.01450 | ¥1,507.25 |
1,000 | ¥2.86881 | ¥2,868.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86881 | ¥8,606.43 |