AA004-00ETR | ||
---|---|---|
DigiKey Part Number | 391-AA004-00ETR-ND - Tape & Reel (TR) 391-AA004-00ETRCT-ND - Cut Tape (CT) 391-AA004-00ETRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AA004-00ETR | |
Description | SENSOR MR WHEAT BRDG 8MSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Single Axis 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.5mT ~ 3.5mT | |
Voltage - Supply | 1V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 75kHz | |
Operating Temperature | -50°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.68000 | ¥70.68 |
10 | ¥56.54600 | ¥565.46 |
25 | ¥52.30680 | ¥1,307.67 |
100 | ¥45.23840 | ¥4,523.84 |
500 | ¥42.41080 | ¥21,205.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.58334 | ¥39,583.34 |